This singlemode/multimode panel mount connector is 17mm high and 22.9mm long. It is lead free and available in a tray packaging with a quantity of one. The connector is RoHS compliant and part of the FO-FC series.
JAE Electronics FO-FC-FS(DIA)-STD-PBS-R technical specifications.
| Color | Silver |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(DIA)-STD-PBS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.