CONN COUPLER RCPT FC-FC SIMPLEX
Checking distributor stock and pricing after the page loads.
JAE Electronics FO-FC-FS(FC-A2)-PBS technical specifications.
| Lead Free | Lead Free |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
No datasheet is available for this part.