This connector from JAE Electronics is a lead-free, RoHS compliant component with a silver finish. It is designed for panel mounting and is available in simplex mode. The connector has a length of 22.1mm and is packaged in a tray with a quantity of one. It is part of the FO-FC series and is suitable for use in a variety of applications.
JAE Electronics FO-FC-FS(SC)-PBS-R technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(SC)-PBS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.