CONN ADAPTER RCPT FC-SC SIMPLEX
Sign in to ask questions about the JAE Electronics FO-FC-FS(SC)-STD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FO-FC-FS(SC)-STD-R technical specifications.
| Color | Silver |
| Height | 19.2mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(SC)-STD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.