JAE Electronics FO-FC-FS(ST)-STD-PBS-R technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(ST)-STD-PBS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.