
JAE Electronics HD1P040-PB1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 240mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | HD |
| Voltage Rating | 100V |
| Wire/Cable Type | Discrete, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics HD1P040-PB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.