CONN PLUG 80POS SMD GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-312-80P-VF30-A1-E3500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-80P-VF30-A1-E3500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.