Board to Board & Mezzanine Connectors 100p Soldering Recep heat resist plastic
JAE Electronics IL-312-A100SB-VF-A1-E2000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A100SB-VF-A1-E2000 to view detailed technical specifications.
No datasheet is available for this part.