JAE Electronics IL-312-A100SB-VFH05-A1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-312 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A100SB-VFH05-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.