
This 100-position 2-row surface mount header from JAE Electronics features a gold contact plating and a mated stacking height of 3mm. It is available in quantities of 3000 and is packaged on a tape and reel. The header is RoHS compliant and has a pitch of 0.02inch. It is suitable for use in a variety of applications and is part of the IL-312 series.
JAE Electronics IL-312-A100SB-VFH05-A1-E3000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A100SB-VFH05-A1-E3000 to view detailed technical specifications.
No datasheet is available for this part.
