
The IL-312-A30S-VF-A1-E3500 is a 30-position, 2-row surface mount connector from JAE Electronics. It features gold contact plating and a mated stacking height of 3mm. This connector is designed for surface mount applications and is available in a package quantity of 3500 units. The IL-312 series is RoHS compliant. The connector is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the JAE Electronics IL-312-A30S-VF-A1-E3500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-312-A30S-VF-A1-E3500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A30S-VF-A1-E3500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
