
This 30-position 2-row surface mount connector features gold contact plating and is compliant with RoHS regulations. It is packaged in a tray and has a stacking height of 3.5mm. The connector is lead free and suitable for surface mount applications.
Sign in to ask questions about the JAE Electronics IL-312-A30SB-VFH05-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-312-A30SB-VFH05-A1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A30SB-VFH05-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.