
This 80-position 2-row surface mount connector features a current rating of 300mA and a pitch of 0.5mm. It is constructed with copper alloy contacts and gold plating, and is compliant with RoHS regulations. The connector is packaged in strips and has a mated stacking height of 3mm. It is suitable for use in a variety of applications and is rated for use in environments where the UL94 V-0 flammability standard is required.
JAE Electronics IL-312-A80S-VF-A1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-312 |
| Stack Height | 2.15mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-A80S-VF-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
