CONN HEADER R/A 4POS 2.5MM
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Solder |
| RoHS | Compliant |