This 6-position through hole male pin connector features a brown color, lead free construction, and a 0.098inch pitch. It is designed for use in applications where a reliable connection is required. The connector is suitable for use in a variety of environments, including those with high temperatures. The IL series from JAE Electronics is a general-purpose connector series. The connector is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Solder |
| RoHS | Compliant |