CONN HEADER VERT 7POS 2.5MM
JAE Electronics IL-7P-S3EN2 technical specifications.
| Color | Brown |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-7P-S3EN2 to view detailed technical specifications.
No datasheet is available for this part.