IL-AG5, 30W HDR R/A POLRD
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Termination |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Not Compliant |