French Electronic Distributor since 1988
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 3A |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Not Compliant |