
JAE Electronics IL-AG5-30S-D3C1 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 24.6mm |
| Gender | Female |
| Height | 16.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| Width | 46.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-30S-D3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.