CONN SOCKET 30POS DUAL STR CRIMP
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.118inch |
| Series | IL-AG5 |
| Termination | Crimp |
| RoHS | Compliant |