
JAE IL-AG5 Series, 3mm Pitch 5 Way 1 Row Right Angle PCB Header, Solder Termination, 3A
Sign in to ask questions about the JAE Electronics IL-AG5-5PK-S3L2-LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-AG5-5PK-S3L2-LB technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-5PK-S3L2-LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.