Right-angle male pin header connector with 6 positions and 6 contacts. Features brass contacts with tin plating and a square contact shape. Offers a 3A current rating and operates within a -40°C to 85°C temperature range. Insulation is green PBT with a 2.5mm pitch and through-hole mounting.
Sign in to ask questions about the JAE Electronics IL-AG5-6P-S3L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-AG5-6P-S3L2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1512 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-6P-S3L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.