
Female socket connector for 18-22AWG wire, featuring tin-plated bronze contacts and a 3A current rating. Designed for board-to-board applications, this component operates within a -40°C to 85°C temperature range. Supplied on tape and reel for efficient processing, it is lead-free and RoHS compliant.
JAE Electronics IL-AG5-C1-5000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-C1-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
