This 3-position female socket connector from JAE Electronics features a current rating of 3A and operates within a temperature range of -40°C to 125°C. It is designed for free hanging, cable applications and is RoHS compliant. The connector is part of the IL-AG9 series and is packaged in bulk quantities.
Sign in to ask questions about the JAE Electronics IL-AG9-3S-S3C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-AG9-3S-S3C1 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-AG9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG9-3S-S3C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.