FFC & FPC Connectors .5mm 10P SOCKET STRAIGHT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-FPR-10S-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-10S-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.