The IL-FPR-13S-HF-N1 is a 13-position surface mount connector with a voltage rating of 50V and a current rating of 500mA. It features a 0.5mm pitch and is lead free. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
JAE Electronics IL-FPR-13S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Side |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.