
This 14-position surface mount female connector is designed for high-reliability applications. It features a copper alloy and brass contact material with gold plating, and a glass and polyphenylene actuator. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with UL94 V-0 flammability rating and is lead-free.
Sign in to ask questions about the JAE Electronics IL-FPR-14S-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-14S-VF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-14S-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
