
16-position, 0.5mm pitch FFC/FPC socket connector with a straight, surface mount orientation. Features a female gender, tin-plated brass and copper alloy contacts with gold plating, and a white glass/polyphenylene actuator. Rated for 50V and 500mA, with a temperature range of -40°C to 85°C and UL94 V-0 flammability.
JAE Electronics IL-FPR-16S-VF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Side |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-16S-VF-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
