
The IL-FPR-18S-HF-N1 is a 50V surface mount connector with a current rating of 500mA. It features a brass and copper alloy contact material with a tin and gold plating. The connector has 18 positions and is available in a tray packaging. It is compliant with RoHS and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-FPR-18S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-18S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
