
This 18-position surface mount connector features a voltage rating of 50V and a current rating of 500mA. It has a flammability rating of UL94 V-0 and is lead free. The connector is designed for surface mount applications and has a pitch of 0.5mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-FPR-18S-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Side |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-18S-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.