
FFC & FPC Connectors 0.3MM FPC R/A
JAE Electronics IL-FPR-20S-HF technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Number of Positions | 20 |
| Pitch | 0.5mm |
| Series | ILFPR |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.