
This 27-position surface mount connector features a voltage rating of 50V and an operating temperature range of -40°C to 85°C. It is constructed with lead-free materials and has a gold-plated copper alloy contact. The connector is packaged in a tray and has a black housing with a white glass and polyphenylene actuator. It meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Sign in to ask questions about the JAE Electronics IL-FPR-27S-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-27S-VF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-27S-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
