
This 28-position surface mount connector features a glass and polyphenylene actuator material, copper alloy contacts, and gold plating. It has a current rating of 500mA and a voltage rating of 50V, with an operating temperature range of -40°C to 85°C. The connector meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Sign in to ask questions about the JAE Electronics IL-FPR-28S-HF-N1-R3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-28S-HF-N1-R3000 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-28S-HF-N1-R3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
