
This 30-position surface mount female connector features a glass and polyphenylene actuator with a gold-plated copper alloy and brass contact. It has a maximum operating temperature range of -40°C to 85°C and a current rating of 500mA. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with a pitch of 0.5mm and a right-angle orientation.
JAE Electronics IL-FPR-30S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.