
The IL-FPR-30S-HF-N1-R3000 is a 30-position female SMD/SMT connector from JAE Electronics. It has a current rating of 500mA and a voltage rating of 50V. The connector features a 0.5mm pitch and is available in a tape and reel packaging format with 3000 pieces per package. The contacts are made of brass with a tin plating and are located at the bottom of the connector.
JAE Electronics IL-FPR-30S-HF-N1-R3000 technical specifications.
| Contact Location | Bottom |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 30 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
