
JAE Electronics IL-FPR-30S-VF-N1-R1500 technical specifications.
| Contact Location | Side |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Positions | 30 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-30S-VF-N1-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
