
This 32-position surface mount female connector is rated for 50V and 500mA, with a maximum operating temperature range of -40°C to 85°C. It features a lead-free construction and is compliant with RoHS regulations. The connector has a 0.5mm pitch and is packaged in a tray. The actuator is made of glass and polyphenylene, with a copper alloy contact and gold plating.
Sign in to ask questions about the JAE Electronics IL-FPR-32S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-32S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-32S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
