
This 33-position surface mount female connector from JAE Electronics features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 500mA and a voltage rating of 50V. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a gold-plated copper alloy contact and a glass and polyphenylene actuator.
Sign in to ask questions about the JAE Electronics IL-FPR-33S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-33S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-33S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
