FFC & FPC Connectors 33P ZIF R/A .5mm
JAE Electronics IL-FPR-33S-HF-N1-R3000 technical specifications.
| Contact Location | Bottom |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 33 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | IL-FPR |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
