This 36-position surface mount connector features a glass and polyphenylene actuator with a copper alloy contact and gold plating. It has a maximum operating temperature range of -40 to 85°C and is compliant with RoHS. The connector is lead free and meets the UL94 V-0 flammability rating. It is packaged in a tray and has a solder termination.
JAE Electronics IL-FPR-36S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.