
Right-angle, surface-mount FFC/FPC connector featuring 8 positions and 8 contacts. This female socket utilizes brass, copper alloy, and tin contacts with tin and gold plating, offering a 500mA current rating and 50V voltage rating. Constructed with a glass and polyphenylene actuator and a black housing, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. The 0.5mm pitch design ensures compact board-to-FPC connectivity.
JAE Electronics IL-FPR-8S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Side |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-8S-HF-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
