
The IL-FPR-U16S-HF-N1 is a 16-position surface mount connector from JAE Electronics. It features a maximum operating temperature range of -40°C to 85°C and a voltage rating of 50V. The connector is lead free and RoHS compliant. The actuator is made of glass and polyphenylene, with copper alloy contacts plated with gold. The connector is packaged in a tray and has a flammability rating of UL94 V-0.
Sign in to ask questions about the JAE Electronics IL-FPR-U16S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-U16S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U16S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.