
The IL-FPR-U24S-HF-N1 is a 24-position surface mount I/O connector from JAE Electronics. It features a voltage rating of 50V and operates over a temperature range of -40°C to 85°C. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. The actuator is made of glass and polyphenylene, with a copper alloy contact and gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-FPR-U24S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U24S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.