
This 28-position surface mount connector is designed for high-reliability applications. It features a glass and polyphenylene actuator with a copper alloy contact and gold plating. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is packaged in a tray and is available in a lead-free version.
Sign in to ask questions about the JAE Electronics IL-FPR-U28S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-U28S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U28S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
