
This 40-position female surface mount connector features a voltage rating of 50V and a current rating of 500mA. It has a pitch of 0.5mm and is made with a brass and copper alloy contact material with a tin and gold plating. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has an operating temperature range of -40°C to 85°C and is packaged in a tray with a single unit per package.
Sign in to ask questions about the JAE Electronics IL-FPR-U40S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-U40S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U40S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
