
The IL-FPR-U50S-HF-N1 is a 50-position surface mount connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a lead-free construction and is compliant with RoHS regulations. The connector has a pitch of 0.5mm and is terminated with solder. It is available in a tray packaging with a package quantity of 1.
Sign in to ask questions about the JAE Electronics IL-FPR-U50S-HF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-FPR-U50S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U50S-HF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
