
2-position, 1-row, right-angle PCB header with a 2.5mm pitch. Features male pin contacts made of tin-plated brass, rated for 3A current and 500V voltage. Designed for through-hole mounting with solder termination, supporting wire gauges from 28AWG to 22AWG. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the JAE Electronics IL-G-2P-S3L2-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-G-2P-S3L2-SA technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-2P-S3L2-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
