Headers & Wire Housings 2.5MM 2P SKT CRIMP
JAE Electronics IL-G-2S-S3C2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Positions | 2 |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | IL G |
| RoHS | Not Compliant |
No datasheet is available for this part.