4-position, single-row vertical header with a 2.5mm pitch. Features male pin contacts with brass material and tin plating for mating. Rated for 3A current and accommodates wire gauges from 28AWG to 22AWG. Insulated with brown nylon, achieving UL94 V-0 flammability rating. Through-hole mounting with solder termination.
JAE Electronics IL-G-4P-S3T2-SA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 10mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-4P-S3T2-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.