
CONN RCPT HOUSING 4POS 2.5MM
Sign in to ask questions about the JAE Electronics IL-G-4S-S3C2-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-G-4S-S3C2-SA technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-4S-S3C2-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.